| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose HIF3MAW-34D-2.54R(63) |
| Pitch: | 2.54 mm |
| Gender: | Female |
| Wire Size: | 28 AWG |
| Mount Angle: | Straight |
| Polarization: | Yes |
| Housing Color: | Black |
| Mating Cycles: | 500 cycle |
| Current Rating: | 1 A |
| Number of Rows: | 2 |
| Voltage Rating: | 200 VAC |
| Contact Plating: | Gold |
| Contact Material: | Copper Alloy |
| Housing Material: | Polybutylene Terephthalate |
| Number of Contacts: | 34 |
| Termination Method: | IDC |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| Series: | HIF3M*W |
| SKU: | HIRHIF3MAW-34D-2.54R(63) |
HIF3MAW-34D-2.54R(63)
Specifications
Detailed Description
Introducing the HIF3MAW34D254R63 IDC Ribbon Cable Connector, a high-performance solution for your connectivity needs. This female connector, part of the HIF3M*W series, features a durable Polybutylene Terephthalate housing and Copper Alloy contacts with Gold plating, ensuring reliable signal transmission. With 34 contacts arranged in 2 rows and a 2.54mm pitch, it offers versatile connectivity options. Operating in temperatures ranging from -55°C to 85°C, this connector is suitable for a wide range of environments. Its straight mount angle and black housing color make it easy to install and visually discreet. Designed for 500 mating cycles, it guarantees long-lasting performance. Meeting stringent standards, including a 1A current rating and 200VAC voltage rating, this connector is ideal for various applications in the industrial, commercial, and aerospace sectors. Upgrade your connectivity system with the HIF3MAW34D254R63 for seamless and efficient data transmission.

