| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose HIF3MAW-64D-2.54R(63) |
| Pitch: | 2.54 mm |
| Gender: | Female |
| Wire Size: | 28 AWG |
| Mount Angle: | Straight |
| Polarization: | Yes |
| Housing Color: | Black |
| Mating Cycles: | 500 cycle |
| Current Rating: | 1 A |
| Number of Rows: | 2 |
| Voltage Rating: | 200 VAC |
| Contact Plating: | Gold |
| Contact Material: | Copper Alloy |
| Housing Material: | Polybutylene Terephthalate |
| Number of Contacts: | 64 |
| Termination Method: | IDC |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| Series: | HIF3M*W |
| SKU: | HIRHIF3MAW-64D-2.54R(63) |
HIF3MAW-64D-2.54R(63)
Specifications
Detailed Description
Introducing the HIF3M*W Female IDC Ribbon Cable Connector, HIF3MAW-64D-2.54R(63). Designed for high-performance connectivity, this sleek black connector features a housing made of Polybutylene Terephthalate, ensuring durability in various operating environments. With 64 gold-plated contacts in a 2-row configuration, it offers reliable signal transmission for a wide range of applications. The IDC termination method allows for easy and efficient installation with 28 AWG wires. Operating at temperatures ranging from -55°C to 85°C, and with a maximum current rating of 1A and voltage rating of 200VAC, this connector is suitable for demanding industrial and commercial settings. Its straight mount angle and polarization feature further enhance user convenience. With a mating cycle of 500 cycles, it guarantees long-lasting performance. Trust in the HIF3M*W connector for seamless connectivity in your projects.

