| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose HIF6-100PA-1.27DS(71) |
| Color: | Black |
| Pitch: | 1.27 mm |
| Mount Type: | Through Hole |
| Mount Angle: | Right Angle |
| Tail Length: | 3.5 mm |
| Mating Length: | 5.5 mm |
| Current Rating: | 0.5 A |
| Number of Rows: | 2 |
| Voltage Rating: | 125 VAC |
| Contact Plating: | Gold |
| Contact Material: | Brass |
| Housing Material: | Polybutylene Terephthalate |
| Number of Contacts: | 100 |
| Termination Method: | Solder |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| Series: | HIF6 |
| SKU: | HIRHIF6-100PA-1.27DS(71) |
HIF6-100PA-1.27DS(71)
| Heilind Number: | HIRHIF6-100PA-1.27DS(71) |
| Manufacturer: | Hirose |
| Manufacturer Number: | HIF6-100PA-1.27DS(71) |
| ECAD Model: |
Specifications
Detailed Description
The HIF6 series PCB Pin Header, SKU HIF6-100PA-1.27DS(71), offers high reliability and durability for your electronic connectivity needs. Featuring a black Polybutylene Terephthalate housing, this connector ensures robust performance in various environments. With 100 gold-plated brass contacts in a 2-row configuration, it guarantees secure and efficient signal transmission. The through-hole mount type with solder termination method facilitates easy and stable installation. Operating between -55°C to 85°C, it is suitable for a wide range of applications. Meeting UL 94V-0 flammability rating standards and RoHS compliance, it ensures safety and environmental responsibility. With a pitch of 1.27mm, right-angle mount angle, and 3.5mm tail length, it offers flexibility in PCB design. Rated for 0.5A and 125VAC, it provides reliable power connectivity. The HIF6 is the perfect choice for high-performance and durable PCB connections.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/11/2022 | HIR-430-021018 - UL Clarification. Recently, Toray Industries, Inc.,(Hereinafter Toray) announced that certain resin products were improperly identified by Toray as receiving certification from Underwriters Laboratories (hereinafter, "UL"). | Download | |||

