HIF6-20PA-1.27DSA(71)

Heilind Number:HIRHIF6-20PA-1.27DSA(71)
Manufacturer:Hirose
Manufacturer Number:HIF6-20PA-1.27DSA(71)
ECAD Model:
3D Model

Description:

630-0101-9-71 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose HIF6-20PA-1.27DSA(71)
Color:Black
Pitch:1.27 mm
Mount Type:Through Hole
Mount Angle:Straight
Tail Length:2.8 mm
Mating Length:5.5 mm
Current Rating:0.5 A
Number of Rows:2
Voltage Rating:125 VAC
Contact Plating:Gold
Contact Material:Brass
Housing Material:Polybutylene Terephthalate
Number of Contacts:20
Termination Method:Solder
Flammability Rating:UL 94V-0
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Series:HIF6
SKU:HIRHIF6-20PA-1.27DSA(71)

Detailed Description

The HIF6 series connector, SKU HIF6-20PA-1.27DSA(71), is a versatile and reliable component essential for your PCB assembly needs. With a sleek black housing made of Polybutylene Terephthalate, it offers durability and high performance in a range of applications. Featuring 20 gold-plated brass contacts in a 2-row configuration, this connector ensures secure and efficient connectivity. Designed for through-hole mounting with solder termination, it guarantees easy and reliable installation. Operating within a wide temperature range of -55°C to 85°C, it is suitable for various environments. With a 1.27mm pitch and straight mount angle, it provides precise and space-saving connections. UL 94V-0 rated for flammability, it meets stringent safety standards. RoHS compliant and offering a voltage rating of 125VAC, this connector is not only environmentally friendly but also reliable in terms of electrical performance. Whether you're working on consumer electronics, industrial machinery, or aerospace applications, the HIF6 connector is the perfect choice for ensuring seamless and durable PCB connections.