| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose HIF6-32D-1.27R(20) |
| Series: | HIF6 |
| Gender: | Female |
| Housing Material: | Polybutylene Terephthalate |
| Number of Contacts: | 32 |
| Number of Rows: | 2 |
| Termination Method: | IDC |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 1.27 mm |
| Mount Angle: | Straight |
| Housing Color: | Black |
| Mating Cycles: | 500 cycle |
| Wire Size: | 28 AWG |
| Current Rating: | 0.5 A |
| Voltage Rating: | 125 VAC |
| SKU: | HIRHIF6-32D-1.27R(20) |
HIF6-32D-1.27R(20)
| Heilind Number: | HIRHIF6-32D-1.27R(20) |
| Manufacturer: | Hirose |
| Manufacturer Number: | HIF6-32D-1.27R(20) |
| ECAD Model: |
Specifications
Detailed Description
Introducing the HIF6 female connector, a high-performance solution for your connectivity needs. With 32 gold-plated contacts in a 1.27mm pitch, this IDC ribbon cable connector ensures reliable and efficient data transfer. Its black Polybutylene Terephthalate housing offers durability, while the straight mount angle allows for easy installation. Operating flawlessly in temperatures ranging from -55°C to 85°C, this connector is suitable for a wide range of environments. Featuring RoHS compliance and a 500-cycle mating durability, you can trust in its quality and longevity. Perfect for use in various applications, from industrial machinery to telecommunications equipment, the HIF6 connector is the ideal choice for demanding connectivity tasks.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/01/2019 | 430-18045 - Packaging Change. The packaging of the protector, which is an attached part of the target product, will be changed from bag to tray. These changes will not affect appearance and performances of the products. | Download | |||

