| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose HIF6-32PA-1.27DS(71) |
| Color: | Black |
| Series: | HIF6 |
| Housing Material: | Polybutylene Terephthalate |
| Number of Contacts: | 32 |
| Number of Rows: | 2 |
| Mount Type: | Through Hole |
| Termination Method: | Solder |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 1.27 mm |
| Mount Angle: | Right Angle |
| Tail Length: | 3.5 mm |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 0.5 A |
| Voltage Rating: | 125 VAC |
| Mating Length: | 5.5 mm |
| SKU: | HIRHIF6-32PA-1.27DS(71) |
HIF6-32PA-1.27DS(71)
| Heilind Number: | HIRHIF6-32PA-1.27DS(71) |
| Manufacturer: | Hirose |
| Manufacturer Number: | HIF6-32PA-1.27DS(71) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic connections with the HIF6 Series Black PCB Pin Header. This durable component, constructed from Polybutylene Terephthalate, features 32 gold-plated brass contacts in a right-angle, through-hole mount. With a pitch of 1.27mm and a current rating of 0.5A, it ensures efficient power transmission. Operating in temperatures ranging from -55°C to 85°C, this connector offers reliable performance in diverse environments. Its UL 94V-0 flammability rating guarantees safety. RoHS compliant and rated for 125VAC, it meets international standards for environmental responsibility. Perfect for high-reliability applications, the HIF6-32PA-1.27DS(71) is a vital component for your PCB assembly needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/31/2024 | PC-0033083 - Die/mold Addition & Production location change. BEFORE: HRS TAIWAN (MOLD MAKER) & Production location HRS TAIWAN AFTER: PT.SANWA (MOLD MAKER) & Supplier HRS INDONESIA FACTORY | Download | |||
| 02/11/2022 | HIR-430-021018 - UL Clarification. Recently, Toray Industries, Inc.,(Hereinafter Toray) announced that certain resin products were improperly identified by Toray as receiving certification from Underwriters Laboratories (hereinafter, "UL"). | Download | |||

