| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose HIF6-32PA-1.27DSA(71) |
| Color: | Black |
| Series: | HIF6 |
| Housing Material: | Polybutylene Terephthalate |
| Number of Contacts: | 32 |
| Number of Rows: | 2 |
| Mount Type: | Through Hole |
| Termination Method: | Solder |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 1.27 mm |
| Mount Angle: | Straight |
| Tail Length: | 2.8 mm |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 0.5 A |
| Voltage Rating: | 125 VAC |
| Mating Length: | 5.5 mm |
| SKU: | HIRHIF6-32PA-1.27DSA(71) |
HIF6-32PA-1.27DSA(71)
| Heilind Number: | HIRHIF6-32PA-1.27DSA(71) |
| Manufacturer: | Hirose |
| Manufacturer Number: | HIF6-32PA-1.27DSA(71) |
| ECAD Model: |
Specifications
Detailed Description
Introducing the HIF6 Black 32-Contact Through Hole PCB Pin Header ( HIF6-32PA-1.27DSA(71)), a high-performance connector designed for reliable signal transmission in electronic assemblies. With a pitch of 1.27mm and a straight mount angle, this connector ensures precise and secure PCB connections. Crafted from Polybutylene Terephthalate housing and featuring gold-plated brass contacts, it guarantees durability and efficient conductivity. Operating flawlessly in a temperature range of -55°C to 85°C, it is suitable for a variety of environments. UL 94V-0 rated for flame resistance and RoHS compliant, it meets stringent safety and environmental standards. Ideal for applications requiring 32 contacts, such as telecommunications and industrial equipment, this connector offers a current rating of 0.5A and a voltage rating of 125VAC. Trust in the HIF6 for dependable performance in your PCB designs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/11/2022 | HIR-430-021018 - UL Clarification. Recently, Toray Industries, Inc.,(Hereinafter Toray) announced that certain resin products were improperly identified by Toray as receiving certification from Underwriters Laboratories (hereinafter, "UL"). | Download | |||

