| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose HIF6-60D-1.27R(20) |
| Series: | HIF6 |
| Gender: | Female |
| Housing Material: | Polybutylene Terephthalate |
| Number of Contacts: | 60 |
| Number of Rows: | 2 |
| Termination Method: | IDC |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 1.27 mm |
| Mount Angle: | Straight |
| Housing Color: | Black |
| Mating Cycles: | 500 cycle |
| Wire Size: | 28 AWG |
| Current Rating: | 0.5 A |
| Voltage Rating: | 125 VAC |
| SKU: | HIRHIF6-60D-1.27R(20) |
HIF6-60D-1.27R(20)
| Heilind Number: | HIRHIF6-60D-1.27R(20) |
| Manufacturer: | Hirose |
| Manufacturer Number: | HIF6-60D-1.27R(20) |
| ECAD Model: |
Specifications
Detailed Description
Introducing the HIF6-60D-1.27R(20) IDC Ribbon Cable Connector, a high-performance solution designed for reliable and efficient cable termination. With 60 gold-plated contacts in a 2-row layout, this connector ensures secure connectivity for your applications. Constructed with Polybutylene Terephthalate housing and copper alloy contacts, it offers durability and excellent signal transmission. Operating in a wide temperature range from -55°C to 85°C, it is suitable for various environments. The 1.27mm pitch and straight mount angle facilitate easy installation. RoHS compliant and rated for 500 mating cycles, this connector guarantees long-lasting performance. Ideal for 28 AWG wires, it has a current rating of 0.5A and voltage rating of 125VAC, making it perfect for demanding industrial and commercial settings. Upgrade your connectivity solutions with the HIF6-60D-1.27R(20) for enhanced reliability and performance.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/11/2022 | HIR-430-021018 - UL Clarification. Recently, Toray Industries, Inc.,(Hereinafter Toray) announced that certain resin products were improperly identified by Toray as receiving certification from Underwriters Laboratories (hereinafter, "UL"). | Download | |||
| 03/01/2019 | 430-18045 - Packaging Change. The packaging of the protector, which is an attached part of the target product, will be changed from bag to tray. These changes will not affect appearance and performances of the products. | Download | |||

