| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose HIF6A-50DA-1.27DS(71) |
| Color: | Black |
| Pitch: | 1.27 mm |
| Mount Type: | Through Hole |
| Mount Angle: | Right Angle |
| Tail Length: | 3 mm |
| Mating Length: | 5.5 mm |
| Current Rating: | 0.5 A |
| Number of Rows: | 2 |
| Voltage Rating: | 125 VAC |
| Contact Plating: | Gold |
| Contact Material: | Brass |
| Housing Material: | Polybutylene Terephthalate |
| Number of Contacts: | 50 |
| Termination Method: | Solder |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| Series: | HIF6 |
| SKU: | HIRHIF6A-50DA-1.27DS(71) |
HIF6A-50DA-1.27DS(71)
| Heilind Number: | HIRHIF6A-50DA-1.27DS(71) |
| Manufacturer: | Hirose |
| Manufacturer Number: | HIF6A-50DA-1.27DS(71) |
| ECAD Model: |
Specifications
Detailed Description
Introducing the HIF6 Series PCB Pin Header, featuring a durable Polybutylene Terephthalate housing in a sleek Black color. With 50 gold-plated Brass contacts arranged in 2 rows and a 1.27mm pitch, this connector ensures reliable signal transmission. Designed for Through Hole mounting with a Right Angle orientation, it offers easy installation. Operating between -55°C to 85°C and meeting UL 94V-0 flammability standards, it guarantees safety and performance. With RoHS compliance and a 125VAC voltage rating, it's environmentally friendly and suitable for various applications. The HIF6A-50DA-1.27DS(71) is the perfect choice for high-quality, high-reliability connectivity solutions.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/11/2022 | HIR-430-021018 - UL Clarification. Recently, Toray Industries, Inc.,(Hereinafter Toray) announced that certain resin products were improperly identified by Toray as receiving certification from Underwriters Laboratories (hereinafter, "UL"). | Download | |||

