| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose HIF6A-50PA-1.27DS(71) |
| Color: | Black |
| Pitch: | 1.27 mm |
| Mount Type: | Through Hole |
| Mount Angle: | Right Angle |
| Tail Length: | 3.5 mm |
| Mating Length: | 5.5 mm |
| Current Rating: | 0.5 A |
| Number of Rows: | 2 |
| Voltage Rating: | 125 VAC |
| Contact Plating: | Gold |
| Contact Material: | Brass |
| Housing Material: | Polybutylene Terephthalate |
| Number of Contacts: | 50 |
| Termination Method: | Solder |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| Series: | HIF6 |
| SKU: | HIRHIF6A-50PA-1.27DS(71) |
HIF6A-50PA-1.27DS(71)
| Heilind Number: | HIRHIF6A-50PA-1.27DS(71) |
| Manufacturer: | Hirose |
| Manufacturer Number: | HIF6A-50PA-1.27DS(71) |
| ECAD Model: |
Specifications
Detailed Description
Introducing the HIF6A50PA127DS71, a high-performance PCB Pin Header connector designed for reliable through-hole mounting. With 50 gold-plated brass contacts arranged in two rows, this connector ensures efficient signal transmission in a variety of electronic applications. The black Polybutylene Terephthalate housing offers durability and excellent heat resistance, with a UL 94V-0 flammability rating for added safety. Operating smoothly in temperatures ranging from -55°C to 85°C, it's suitable for diverse environments. Featuring a 1.27mm pitch and right-angle mount, solder termination, and a current rating of 0.5A at 125VAC, the HIF6 series guarantees optimal performance. RoHS compliant and meticulously engineered, this connector is a trusted solution for demanding connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/11/2022 | HIR-430-021018 - UL Clarification. Recently, Toray Industries, Inc.,(Hereinafter Toray) announced that certain resin products were improperly identified by Toray as receiving certification from Underwriters Laboratories (hereinafter, "UL"). | Download | |||

