HIF6A-68DA-1.27DS(71)

Heilind Number:HIRHIF6A-68DA-1.27DS(71)
Manufacturer:Hirose
Manufacturer Number:HIF6A-68DA-1.27DS(71)
ECAD Model:
3D Model

Description:

631-0009-2-71 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose HIF6A-68DA-1.27DS(71)
Color:Black
Series:HIF6
Housing Material:Polybutylene Terephthalate
Number of Contacts:68
Number of Rows:2
Mount Type:Through Hole
Termination Method:Solder
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Pitch:1.27 mm
Mount Angle:Right Angle
Tail Length:3 mm
Flammability Rating:UL 94V-0
Current Rating:0.5 A
Voltage Rating:125 VAC
Mating Length:5.5 mm
SKU:HIRHIF6A-68DA-1.27DS(71)

Detailed Description

Introducing the HIF6 Series PCB Pin Header Connector, SKU HIF6A-68DA-1.27DS(71). Designed for high-reliability applications, this black connector features a housing made of Polybutylene Terephthalate, ensuring durability in harsh environments. With 68 gold-plated brass contacts in a 2-row configuration, it provides secure and efficient connectivity. The through-hole mount type and solder termination method guarantee easy installation and reliable performance. Operating between -55°C to 85°C, it offers a wide temperature range suitability. The 1.27mm pitch, right-angle mount angle, and 3mm tail length enhance flexibility in PCB design. This UL 94V-0 rated connector has a current rating of 0.5A and voltage rating of 125VAC, meeting stringent safety standards. Perfect for use in various electronic devices, the HIF6 Series Connector ensures high performance and longevity.