| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose HIF6A-68DA-1.27DSA(71) |
| Color: | Black |
| Series: | HIF6 |
| Housing Material: | Polybutylene Terephthalate |
| Number of Contacts: | 68 |
| Number of Rows: | 2 |
| Mount Type: | Through Hole |
| Termination Method: | Solder |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 1.27 mm |
| Mount Angle: | Straight |
| Tail Length: | 3 mm |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 0.5 A |
| Voltage Rating: | 125 VAC |
| Mating Length: | 5.5 mm |
| SKU: | HIRHIF6A-68DA-1.27DSA(71) |
HIF6A-68DA-1.27DSA(71)
| Heilind Number: | HIRHIF6A-68DA-1.27DSA(71) |
| Manufacturer: | Hirose |
| Manufacturer Number: | HIF6A-68DA-1.27DSA(71) |
| ECAD Model: |
Specifications
Detailed Description
Introducing the HIF6A68DA127DSA71, a high-performance PCB pin header connector designed for reliable through-hole mounting. With 68 gold-plated brass contacts in a 2-row configuration, this connector ensures secure and efficient signal transmission. Made of durable Polybutylene Terephthalate, it can withstand temperatures ranging from -55 °C to 85 °C, making it suitable for a wide range of applications. The 1.27 mm pitch and straight mount angle facilitate easy installation on PCBs, while the 3 mm tail length provides added stability. With a current rating of 0.5 A and a voltage rating of 125 VAC, this connector meets stringent performance requirements. RoHS compliant and UL 94V-0 rated for safety, it is ideal for use in various industries where reliability is paramount. Upgrade your connectivity solutions with the HIF6A68DA127DSA71.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/11/2022 | HIR-430-021018 - UL Clarification. Recently, Toray Industries, Inc.,(Hereinafter Toray) announced that certain resin products were improperly identified by Toray as receiving certification from Underwriters Laboratories (hereinafter, "UL"). | Download | |||

