| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose HIF6A-68PA-1.27DSA(71) |
| Color: | Black |
| Pitch: | 1.27 mm |
| Mount Type: | Through Hole |
| Mount Angle: | Straight |
| Tail Length: | 2.8 mm |
| Mating Length: | 5.5 mm |
| Current Rating: | 0.5 A |
| Number of Rows: | 2 |
| Voltage Rating: | 125 VAC |
| Contact Plating: | Gold |
| Contact Material: | Brass |
| Housing Material: | Polybutylene Terephthalate |
| Number of Contacts: | 68 |
| Termination Method: | Solder |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| Series: | HIF6 |
| SKU: | HIRHIF6A-68PA-1.27DSA(71) |
HIF6A-68PA-1.27DSA(71)
| Heilind Number: | HIRHIF6A-68PA-1.27DSA(71) |
| Manufacturer: | Hirose |
| Manufacturer Number: | HIF6A-68PA-1.27DSA(71) |
| ECAD Model: |
Specifications
Detailed Description
SKU HIF6A-68PA-1.27DSA(71) presents a reliable solution for high-performance connectivity in electronic systems. Part of the HIF6 series, this connector features a robust housing made of Polybutylene Terephthalate, ensuring durability in diverse operating environments. With 68 gold-plated contacts arranged in two rows, it offers efficient signal transmission. The through-hole mount type and solder termination method guarantee secure PCB attachment. Operating temperature ranging from -55°C to 85°C, along with UL 94V-0 flammability rating, ensure safety and performance. With a 1.27mm pitch and straight mount angle, it facilitates easy installation. RoHS compliant and rated for 125VAC, this connector meets international standards for environmental responsibility and electrical safety. Suitable for use in various applications, it provides a reliable interconnection solution in demanding settings.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/11/2022 | HIR-430-021018 - UL Clarification. Recently, Toray Industries, Inc.,(Hereinafter Toray) announced that certain resin products were improperly identified by Toray as receiving certification from Underwriters Laboratories (hereinafter, "UL"). | Download | |||

