HIF6B-50DA-1.27DSL(71)

Heilind Number:HIRHIF6B-50DA-1.27DSL(71)
Manufacturer:Hirose
Manufacturer Number:HIF6B-50DA-1.27DSL(71)
ECAD Model:
3D Model

Description:

631-0406-2-71 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose HIF6B-50DA-1.27DSL(71)
Color:Black
Pitch:1.27 mm
Mount Type:Through Hole
Mount Angle:Right Angle
Tail Length:3 mm
Mating Length:5.5 mm
Current Rating:0.5 A
Number of Rows:2
Voltage Rating:125 VAC
Contact Plating:Gold
Contact Material:Brass
Housing Material:Polybutylene Terephthalate
Number of Contacts:50
Termination Method:Solder
Flammability Rating:UL 94V-0
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Series:HIF6
SKU:HIRHIF6B-50DA-1.27DSL(71)

Detailed Description

Introducing the HIF6B50DA127DSL71, a high-quality PCB pin header connector designed for reliable through-hole mounting in electronic assemblies. With a pitch of 1.27mm, this connector features two rows of 50 gold-plated contacts, ensuring optimal signal transfer with a current rating of 0.5A and voltage rating of 125VAC. The black Polybutylene Terephthalate housing is UL 94V-0 rated for flame resistance, making it suitable for a wide range of applications. The right-angle mount angle and 3mm tail length offer flexibility in installation, while the brass contact material guarantees durability in harsh environments. Operating smoothly in temperatures ranging from -55°C to 85°C, the HIF6B50DA127DSL71 is a dependable choice for demanding industrial and commercial projects. Elevate your connectivity solutions with this top-of-the-line PCB connector.