| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose HIF6B-60PA-1.27DSA(71) |
| Color: | Black |
| Series: | HIF6 |
| Housing Material: | Polybutylene Terephthalate |
| Number of Contacts: | 60 |
| Number of Rows: | 2 |
| Mount Type: | Through Hole |
| Termination Method: | Solder |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 1.27 mm |
| Mount Angle: | Straight |
| Tail Length: | 3 mm |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 0.5 A |
| Voltage Rating: | 125 VAC |
| Mating Length: | 5.5 mm |
| SKU: | HIRHIF6B-60PA-1.27DSA(71) |
HIF6B-60PA-1.27DSA(71)
| Heilind Number: | HIRHIF6B-60PA-1.27DSA(71) |
| Manufacturer: | Hirose |
| Manufacturer Number: | HIF6B-60PA-1.27DSA(71) |
| ECAD Model: |
Specifications
Detailed Description
The HIF6 Series Black Through Hole PCB Pin Header, with SKU HIF6B-60PA-1.27DSA(71), offers reliable connectivity in demanding environments. Constructed with Polybutylene Terephthalate housing material, this connector features 60 gold-plated brass contacts in a 2-row configuration, suitable for high-density applications. With a pitch of 1.27mm and straight mount angle, it ensures precise PCB mating. Operating between -55°C to 85°C, it guarantees performance in extreme temperatures. Its UL 94V-0 flammability rating and RoHS compliance prioritize safety and environmental responsibility. With a 0.5A current rating and 125VAC voltage rating, it meets stringent electrical requirements. The 3mm tail length and 5.5mm mating length facilitate secure solder connections. Perfect for hi-rel applications, this connector is a reliable choice for aerospace, defense, and industrial systems.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/11/2022 | HIR-430-021018 - UL Clarification. Recently, Toray Industries, Inc.,(Hereinafter Toray) announced that certain resin products were improperly identified by Toray as receiving certification from Underwriters Laboratories (hereinafter, "UL"). | Download | |||

