HIF6B-80DA-1.27DS(71)

Heilind Number:HIRHIF6B-80DA-1.27DS(71)
Manufacturer:Hirose
Manufacturer Number:HIF6B-80DA-1.27DS(71)
ECAD Model:
3D Model

Description:

631-0060-0-71 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose HIF6B-80DA-1.27DS(71)
Color:Black
Pitch:1.27 mm
Mount Type:Through Hole
Mount Angle:Right Angle
Tail Length:3 mm
Mating Length:5.5 mm
Current Rating:0.5 A
Number of Rows:2
Voltage Rating:125 VAC
Contact Plating:Gold
Contact Material:Brass
Housing Material:Polybutylene Terephthalate
Number of Contacts:80
Termination Method:Solder
Flammability Rating:UL 94V-0
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Series:HIF6
SKU:HIRHIF6B-80DA-1.27DS(71)

Detailed Description

The HIF6B-80DA-1.27DS(71) is a high-quality PCB pin header connector designed for reliable signal transmission in electronic devices. Featuring a durable black Polybutylene Terephthalate housing and gold-plated brass contacts, this connector ensures optimal conductivity and longevity. With 80 contacts arranged in 2 rows on a 1.27mm pitch, it offers high-density connectivity for complex PCB layouts. The through-hole mount type and solder termination method guarantee secure attachment to the PCB. Operating efficiently in temperatures ranging from -55°C to 85°C, it is suitable for a wide range of applications. Rated for 0.5A current and 125VAC voltage, this connector meets stringent performance standards. Its UL 94V-0 flammability rating underscores its safety and reliability. Perfect for use in demanding environments, the HIF6B-80DA-1.27DS(71) is an essential component for any electronic assembly project.