| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose HIF6B-80DA-1.27DSA(71) |
| Color: | Black |
| Pitch: | 1.27 mm |
| Mount Type: | Through Hole |
| Mount Angle: | Straight |
| Tail Length: | 3 mm |
| Mating Length: | 5.5 mm |
| Current Rating: | 0.5 A |
| Number of Rows: | 2 |
| Voltage Rating: | 125 VAC |
| Contact Plating: | Gold |
| Contact Material: | Brass |
| Housing Material: | Polybutylene Terephthalate |
| Number of Contacts: | 80 |
| Termination Method: | Solder |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| Series: | HIF6 |
| SKU: | HIRHIF6B-80DA-1.27DSA(71) |
HIF6B-80DA-1.27DSA(71)
| Heilind Number: | HIRHIF6B-80DA-1.27DSA(71) |
| Manufacturer: | Hirose |
| Manufacturer Number: | HIF6B-80DA-1.27DSA(71) |
| ECAD Model: |
Specifications
Detailed Description
Introducing the HIF6 series PCB Pin Header Connector, HIF6B-80DA-1.27DSA(71). With a sleek black housing made of Polybutylene Terephthalate, this connector features 80 gold-plated brass contacts in a straight, through-hole mount type. Operating flawlessly in temperatures ranging from -55°C to 85°C, it ensures reliable performance. With a pitch of 1.27mm and a current rating of 0.5A, it's perfect for various PCB applications. UL 94V-0 rated for safety, it offers a voltage rating of 125VAC. This two-row connector with a tail length of 3mm and mating length of 5.5mm is a must-have in your electronic assembly projects. Upgrade to the HIF6 series for quality and durability.

