HIF7-120DA-1.27DS(71)

Heilind Number:HIRHIF7-120DA-1.27DS(71)
Manufacturer:Hirose
Manufacturer Number:HIF7-120DA-1.27DS(71)
ECAD Model:
3D Model

Description:

670-0006-7-71 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose HIF7-120DA-1.27DS(71)
Pitch:1.27 mm
Gender:Female
Mount Type:Through Hole
Mount Angle:Right Angle
Housing Color:Black
Mating Cycles:500 cycle
Number of Rows:4
Voltage Rating:125 VAC
Contact Plating:Gold
Contact Material:Phosphor Bronze
Housing Material:Polybutylene Terephthalate
Contact Resistance:40 mOhm
Number of Contacts:120
Insulation Resistance:1000 mOhm
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Series:HIF7
SKU:HIRHIF7-120DA-1.27DS(71)

Detailed Description

Introducing the HIF7 series PCB Socket Receptacle Connector, HIF7-120DA-1.27DS(71). Designed for high-reliability applications, this connector features a durable Polybutylene Terephthalate housing in sleek black. With 120 gold-plated contacts in a 4-row configuration, it ensures secure and efficient connections. The Phosphor Bronze contact material guarantees excellent conductivity, with a low contact resistance of 40 mOhm. Operating flawlessly in temperatures ranging from -55°C to 85°C, and rated for 125 VAC, this connector is suitable for a wide range of environments. Its through-hole mount type and right-angle mount angle offer versatility in installation. With a proven insulation resistance of 1000 mOhm and a minimum of 500 mating cycles, reliability is at the core of its design. Perfect for demanding applications in aerospace, defense, and industrial sectors.