HIF7-120DA-1.27DSL(71)

Heilind Number:HIRHIF7-120DA-1.27DSL(71)
Manufacturer:Hirose
Manufacturer Number:HIF7-120DA-1.27DSL(71)
ECAD Model:
3D Model

Description:

670-0056-5-71 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose HIF7-120DA-1.27DSL(71)
Series:HIF7
Gender:Female
Housing Material:Polybutylene Terephthalate
Number of Contacts:120
Number of Rows:4
Mount Type:Through Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Pitch:1.27 mm
Mount Angle:Right Angle
Contact Resistance:40 mOhm
Housing Color:Black
Insulation Resistance:1000 mOhm
Mating Cycles:500 cycle
Voltage Rating:125 VAC
SKU:HIRHIF7-120DA-1.27DSL(71)

Detailed Description

The HIF7 series PCB socket receptacle, SKU HIF7-120DA-1.27DSL(71), offers high-performance connectivity for female connectors. With a durable Polybutylene Terephthalate housing and 120 gold-plated phosphor bronze contacts arranged in four rows on a 1.27mm pitch, this connector ensures reliable data and power transmission. Operating seamlessly in temperatures ranging from -55°C to 85°C, it guarantees optimal performance in various environments. Featuring a right-angle mount for convenient installation, it boasts low contact resistance (40 mOhm) and high insulation resistance (1000 mOhm), with a voltage rating of 125VAC. With a mating cycle durability of 500 cycles, this connector is ideal for demanding applications in the industrial and aerospace sectors.