HIF7-120PA-1.27DS(71)

Heilind Number:HIRHIF7-120PA-1.27DS(71)
Manufacturer:Hirose
Manufacturer Number:HIF7-120PA-1.27DS(71)
ECAD Model:
3D Model

Description:

670-0206-6-71 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose HIF7-120PA-1.27DS(71)
Color:Black
Pitch:1.27 mm
Mount Type:Through Hole
Mount Angle:Right Angle
Tail Length:3 mm
Current Rating:0.5 A
Voltage Rating:125 VAC
Contact Plating:Gold
Contact Material:Brass
Housing Material:Polybutylene Terephthalate
Number of Contacts:120
Flammability Rating:UL 94V-0
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Series:HIF7
SKU:HIRHIF7-120PA-1.27DS(71)

Detailed Description

Introducing the SKU HIF7-120PA-1.27DS(71), a high-performance PCB Pin Header Connector in sleek Black. Part of the HIF7 series, it boasts a durable Polybutylene Terephthalate housing, ensuring reliability in any application. With 120 gold-plated brass contacts, it guarantees excellent conductivity. Designed for Through Hole mounting at a Right Angle, it offers easy installation. Operating flawlessly in temperatures ranging from -55°C to 85°C, it's suitable for diverse environments. With a 1.27mm pitch and 3mm tail length, it's perfect for precise connections. UL 94V-0 rated for safety, it can handle currents up to 0.5A and voltages up to 125VAC. Ideal for demanding industrial or commercial projects, this connector is a must-have for any PCB assembly.