HIF7-34DA-1.27DS(71)

Heilind Number:HIRHIF7-34DA-1.27DS(71)
Manufacturer:Hirose
Manufacturer Number:HIF7-34DA-1.27DS(71)
ECAD Model:
3D Model

Description:

670-0007-0-71 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose HIF7-34DA-1.27DS(71)
Pitch:1.27 mm
Gender:Female
Mount Type:Through Hole
Mount Angle:Right Angle
Housing Color:Black
Mating Cycles:500 cycle
Number of Rows:4
Voltage Rating:125 VAC
Contact Plating:Gold
Contact Material:Phosphor Bronze
Housing Material:Polybutylene Terephthalate
Contact Resistance:40 mOhm
Number of Contacts:34
Insulation Resistance:1000 mOhm
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Series:HIF7
SKU:HIRHIF7-34DA-1.27DS(71)

Detailed Description

Introducing the HIF7-34DA-1.27DS(71) connector, designed for high-performance applications. With 34 contacts arranged in four rows, this female connector ensures reliable connectivity on your PCB. Constructed with durable Polybutylene Terephthalate housing and Phosphor Bronze contacts plated in Gold, it offers excellent conductivity and longevity. Operating smoothly in temperatures ranging from -55°C to 85°C, it's suitable for a wide range of environments. Featuring a 1.27mm pitch and right-angle mount, it's easy to integrate into your designs. With a low contact resistance of 40 mOhm and high insulation resistance of 1000 mOhm, it guarantees optimal signal transmission. Rated for 125 VAC, it meets stringent quality standards for performance and safety. Trust the HIF7-34DA-1.27DS(71) connector for your connectivity needs.