HIF7-40DA-1.27DS(71)

Heilind Number:HIRHIF7-40DA-1.27DS(71)
Manufacturer:Hirose
Manufacturer Number:HIF7-40DA-1.27DS(71)
ECAD Model:
3D Model

Description:

670-0001-3-71 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose HIF7-40DA-1.27DS(71)
Pitch:1.27 mm
Gender:Female
Mount Type:Through Hole
Mount Angle:Right Angle
Housing Color:Black
Mating Cycles:500 cycle
Number of Rows:4
Voltage Rating:125 VAC
Contact Plating:Gold
Contact Material:Phosphor Bronze
Housing Material:Polybutylene Terephthalate
Contact Resistance:40 mOhm
Number of Contacts:40
Insulation Resistance:1000 mOhm
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Series:HIF7
SKU:HIRHIF7-40DA-1.27DS(71)

Detailed Description

Featuring the SKU HIF7-40DA-1.27DS(71) from the HIF7 series, this female connector is a reliable choice for your electronic projects. With a durable housing material of Polybutylene Terephthalate and gold-plated phosphor bronze contacts, it ensures secure and efficient connections. Boasting 40 contacts in 4 rows, it offers ample connectivity options. The through-hole mount type with a right-angle orientation simplifies installation. Operating flawlessly in temperatures ranging from -55°C to 85°C, it is suitable for various environments. With a pitch of 1.27mm and a voltage rating of 125VAC, it meets high-performance standards. Designed for PCB applications, this black connector guarantees longevity with a contact resistance of 40mOhm and insulation resistance of 1000mOhm. It is rated for 500 mating cycles, making it ideal for long-term use. Trust in the HIF7-40DA-1.27DS(71) for seamless and durable connectivity in your projects.