| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose HIF7-40DA-1.27DSAL(71) |
| Pitch: | 1.27 mm |
| Gender: | Female |
| Mount Type: | Through Hole |
| Mount Angle: | Straight |
| Housing Color: | Black |
| Mating Cycles: | 500 cycle |
| Number of Rows: | 4 |
| Voltage Rating: | 125 VAC |
| Contact Plating: | Gold |
| Contact Material: | Phosphor Bronze |
| Housing Material: | Polybutylene Terephthalate |
| Contact Resistance: | 40 mOhm |
| Number of Contacts: | 40 |
| Insulation Resistance: | 1000 mOhm |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| Series: | HIF7 |
| SKU: | HIRHIF7-40DA-1.27DSAL(71) |
HIF7-40DA-1.27DSAL(71)
| Heilind Number: | HIRHIF7-40DA-1.27DSAL(71) |
| Manufacturer: | Hirose |
| Manufacturer Number: | HIF7-40DA-1.27DSAL(71) |
| ECAD Model: |
Specifications
Detailed Description
Introducing the HIF7-40DA-1.27DSAL(71) PCB Socket Receptacle Connector, designed for high-performance applications. With 40 gold-plated contacts in a straight through-hole mount type configuration, this connector ensures reliable connectivity. Crafted from durable Polybutylene Terephthalate housing material in sleek black, it offers superior insulation and longevity. Operating seamlessly in a wide temperature range from -55°C to 85°C, it is suitable for various environments. Meeting RoHS compliance standards and offering a voltage rating of 125 VAC, this connector guarantees both performance and safety. Ideal for demanding applications in industries like aerospace, defense, and telecommunications, the HIF7-40DA-1.27DSAL(71) is a top choice for high-reliability connectivity solutions.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/26/2025 | PCN2025-14 - End of Life. Due to scarce demand and aging of the production facilities. LTB 10/31/27 LTS 10/31/28 | Download | |||
| 02/11/2022 | HIR-430-021018 - UL Clarification. Recently, Toray Industries, Inc.,(Hereinafter Toray) announced that certain resin products were improperly identified by Toray as receiving certification from Underwriters Laboratories (hereinafter, "UL"). | Download | |||

