HIF7-40PA-1.27DSA(71)

Heilind Number:HIRHIF7-40PA-1.27DSA(71)
Manufacturer:Hirose
Manufacturer Number:HIF7-40PA-1.27DSA(71)
ECAD Model:
3D Model

Description:

670-0301-7-71 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose HIF7-40PA-1.27DSA(71)
Color:Black
Pitch:1.27 mm
Mount Type:Through Hole
Mount Angle:Straight
Current Rating:0.5 A
Voltage Rating:125 VAC
Contact Plating:Gold
Number of Contacts:40
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Series:HIF7
SKU:HIRHIF7-40PA-1.27DSA(71)

Detailed Description

Introducing the HIF7 Series PCB Pin Header Connector, with a SKU of HIF7-40PA-1.27DSA(71). Designed for high reliability applications, this connector features 40 gold-plated contacts for optimal conductivity. With a pitch of 1.27mm and straight mount angle, it offers easy installation on PCBs. Operating in a wide temperature range from -55°C to 85°C, it ensures dependable performance in diverse environments. Rated for 0.5A current and 125VAC voltage, it meets stringent quality standards for connectivity. Its sleek black design adds a professional touch to any electronic assembly. Perfect for use in aerospace, defense, and industrial settings, the HIF7 connector guarantees secure and durable connections. Upgrade your PCB designs with this essential component for seamless data transmission and power distribution.