| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose HIF7-50DA-1.27DSAL(71) |
| Pitch: | 1.27 mm |
| Gender: | Female |
| Mount Type: | Through Hole |
| Mount Angle: | Straight |
| Housing Color: | Black |
| Mating Cycles: | 500 cycle |
| Number of Rows: | 4 |
| Voltage Rating: | 125 VAC |
| Contact Plating: | Gold |
| Contact Material: | Phosphor Bronze |
| Housing Material: | Polybutylene Terephthalate |
| Contact Resistance: | 40 mOhm |
| Number of Contacts: | 50 |
| Insulation Resistance: | 1000 mOhm |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| Series: | HIF7 |
| SKU: | HIRHIF7-50DA-1.27DSAL(71) |
HIF7-50DA-1.27DSAL(71)
| Heilind Number: | HIRHIF7-50DA-1.27DSAL(71) |
| Manufacturer: | Hirose |
| Manufacturer Number: | HIF7-50DA-1.27DSAL(71) |
| ECAD Model: |
Specifications
Detailed Description
The HIF7 series SKU HIF7-50DA-1.27DSAL(71) is a high-performance PCB socket receptacle connector designed for female gender applications. Featuring a durable housing material of Polybutylene Terephthalate, this connector offers reliable performance in a wide range of operating temperatures from -55°C to 85°C. With 50 gold-plated contacts arranged in 4 rows on a 1.27mm pitch, it ensures secure and efficient connectivity. The straight mount type and through-hole installation method make it easy to integrate into PCB assemblies. With a low contact resistance of 40mOhm and high insulation resistance of 1000mOhm, it guarantees optimal signal transmission. RoHS compliant and rated for 125VAC, this connector is suitable for various electronic applications, particularly in demanding environments where reliability is crucial. With a mating cycle of 500, it offers long-term durability. Perfect for hi-rel applications, the HIF750DA127DSAL71 is a must-have component in any electronic design project.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/26/2025 | PCN2025-14 - End of Life. Due to scarce demand and aging of the production facilities. LTB 10/31/27 LTS 10/31/28 | Download | |||
| 02/11/2022 | HIR-430-021018 - UL Clarification. Recently, Toray Industries, Inc.,(Hereinafter Toray) announced that certain resin products were improperly identified by Toray as receiving certification from Underwriters Laboratories (hereinafter, "UL"). | Download | |||

