| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose HIF7-50PA-1.27DSL(71) |
| Color: | Black |
| Pitch: | 1.27 mm |
| Mount Type: | Through Hole |
| Mount Angle: | Right Angle |
| Tail Length: | 3 mm |
| Current Rating: | 0.5 A |
| Voltage Rating: | 125 VAC |
| Contact Plating: | Gold |
| Housing Material: | Polybutylene Terephthalate |
| Number of Contacts: | 50 |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| Series: | HIF7 |
| SKU: | HIRHIF7-50PA-1.27DSL(71) |
HIF7-50PA-1.27DSL(71)
| Heilind Number: | HIRHIF7-50PA-1.27DSL(71) |
| Manufacturer: | Hirose |
| Manufacturer Number: | HIF7-50PA-1.27DSL(71) |
| ECAD Model: |
Specifications
Detailed Description
The HIF7 series PCB pin header connector, SKU HIF7-50PA-1.27DSL(71), offers reliable through-hole mounting with a right-angle orientation, perfect for secure PCB connections. With 50 gold-plated contacts, it ensures excellent conductivity and signal integrity. Crafted from UL 94V-0 rated Polybutylene Terephthalate, it guarantees durability and safety in operation. This black connector operates flawlessly in a wide temperature range from -55°C to 85°C, making it suitable for various environments. With a pitch of 1.27mm, a tail length of 3mm, and a 0.5A current rating at 125VAC, it meets high-performance standards. RoHS compliant, this connector is not only efficient but also environmentally friendly. Perfect for demanding applications in industries such as telecommunications, aerospace, and automotive, the HIF7 series ensures dependable connectivity.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/26/2025 | PCN2025-14 - End of Life. Due to scarce demand and aging of the production facilities. LTB 10/31/27 LTS 10/31/28 | Download | |||

