HIF7-80DA-1.27DSAL(71)

Heilind Number:HIRHIF7-80DA-1.27DSAL(71)
Manufacturer:Hirose
Manufacturer Number:HIF7-80DA-1.27DSAL(71)
ECAD Model:
3D Model

Description:

670-0154-4-71 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose HIF7-80DA-1.27DSAL(71)
Pitch:1.27 mm
Gender:Female
Mount Type:Through Hole
Mount Angle:Straight
Housing Color:Black
Mating Cycles:500 cycle
Number of Rows:4
Voltage Rating:125 VAC
Contact Plating:Gold
Contact Material:Phosphor Bronze
Housing Material:Polybutylene Terephthalate
Contact Resistance:40 mOhm
Number of Contacts:80
Insulation Resistance:1000 mOhm
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Series:HIF7
SKU:HIRHIF7-80DA-1.27DSAL(71)

Detailed Description

Introducing the HIF7 series female connector, featuring a durable housing made of Polybutylene Terephthalate. With 80 gold-plated contacts arranged in 4 rows on a 1.27mm pitch, this connector ensures reliable signal transmission in high-density PCB applications. Designed for through-hole mounting, it offers easy installation and secure attachment. Operating efficiently in temperatures ranging from -55°C to 85°C, it is suitable for various environments. With a contact resistance of 40 mOhm and insulation resistance of 1000 mOhm, it guarantees excellent conductivity and signal integrity. Rated for 125 VAC, it meets stringent performance standards. Perfect for use in electronic devices, the HIF7 connector is a dependable solution for your connectivity needs.