HNC2-2.5P-3DS(02)

Heilind Number:HIRHNC2-2.5P-3DS(02)
Manufacturer:Hirose
Manufacturer Number:HNC2-2.5P-3DS(02)
ECAD Model:
3D Model

Description:

218-0023-0-02 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose HNC2-2.5P-3DS(02)
Color:Black
Series:HNC
Housing Material:Nylon
Number of Contacts:3
Number of Rows:1
Mount Type:Through Hole
Termination Method:Solder
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-25 °C
Pitch:2.5 mm
Mount Angle:Straight
Tail Length:3 mm
Flammability Rating:UL 94V-2
Current Rating:3 A
Voltage Rating:250 VAC
Mating Length:8 mm
SKU:HIRHNC2-2.5P-3DS(02)

Detailed Description

Introducing the HNC2-2.5P-3DS(02) Black PCB Pin Header Connector from our HNC series, designed for reliable through-hole mounting in electronic assemblies. Constructed with durable Nylon housing and featuring 3 gold-plated brass contacts in a single row, this connector ensures secure and efficient solder termination. With a pitch of 2.5mm and straight mount angle, it offers easy installation on PCBs. Operating in temperatures ranging from -25°C to 85°C, it guarantees performance in various environments. Rated for 250VAC and 3A, it provides robust power connectivity. RoHS compliant and UL 94V-2 rated for safety, this connector is ideal for high-reliability applications in the electronics industry. Upgrade your PCB assemblies with the HNC2-2.5P-3DS(02) for superior quality and performance.