HNC2-2.5S-2

Heilind Number:HIRHNC2-2.5S-2
Manufacturer:Hirose
Manufacturer Number:HNC2-2.5S-2
ECAD Model:
3D Model

Description:

218-0011-1-00 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose HNC2-2.5S-2
Color:Black
Pitch:2.5 mm
Current Rating:3 A
Number of Rows:1
Voltage Rating:250 VAC
Contact Material:Brass
Housing Material:Nylon
Number of Contacts:2
Termination Method:Crimp
Flammability Rating:UL 94V-2
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-25 °C
Series:HNC
SKU:HIRHNC2-2.5S-2

Detailed Description

The HNC2-2.5S-2 PCB Pin Header Connector in Black offers reliable performance for your electronic connections. Featuring a durable Nylon housing, this connector is designed for secure crimp termination, with two brass contacts providing efficient conductivity. Operating smoothly in temperatures ranging from -25°C to 85°C, it ensures consistent performance in various environments. With a 2.5mm pitch and UL 94V-2 flammability rating, this connector guarantees precise and safe operation. RoHS compliant and rated for 250VAC voltage, it meets international standards for environmental responsibility and electrical safety. Perfect for use in high-reliability applications, this HNC series connector is a dependable choice for your PCB connection needs.