HNC2-2.5S-5

Heilind Number:HIRHNC2-2.5S-5
Manufacturer:Hirose
Manufacturer Number:HNC2-2.5S-5
ECAD Model:
3D Model

Description:

218-0027-1-00 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose HNC2-2.5S-5
Color:Black
Series:HNC
Housing Material:Nylon
Number of Contacts:5
Number of Rows:1
Termination Method:Crimp
Contact Material:Brass
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-25 °C
Pitch:2.5 mm
Flammability Rating:UL 94V-2
Current Rating:3 A
Voltage Rating:250 VAC
SKU:HIRHNC2-2.5S-5

Detailed Description

Introducing the HNC2-2.5S-5, a high-quality PCB Pin Header Connector designed for reliable and efficient board-to-board connections. Featuring a durable Nylon housing in sleek Black, this connector is not only visually appealing but also built to last. With 5 gold-plated Brass contacts, it ensures excellent conductivity and signal transmission. The Crimp termination method offers easy installation, while the 2.5mm pitch allows for compact spacing on the board. Operating flawlessly in temperatures ranging from -25°C to 85°C, it guarantees performance in diverse environments. With a current rating of 3A and voltage rating of 250VAC, it meets high power demands with ease. RoHS compliant and UL 94V-2 rated for flammability, this connector prioritizes safety and environmental responsibility. Perfect for a wide range of applications, from consumer electronics to industrial machinery, the HNC2-2.5S-5 sets a new standard in connectivity.