| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose HR08D-12WLPB-10S(31) |
| Series: | HR08D |
| Gender: | Male |
| Housing Material: | Metal |
| Number of Contacts: | 10 |
| Mount Type: | Panel Mount |
| Termination Method: | Solder |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -20 °C |
| IP Rating: | IP68 |
| Shell Size: | 12 |
| Mating Type: | Bayonet |
| Mount Angle: | Right Angle |
| Seal Material: | Acrylonitrile Butadiene Rubber |
| Shell Size - Insert Arrangement: | 12-10 |
| Mating Cycles: | 500 cycle |
| Wire Size: | 6.5 - 7.3 mm |
| Shell Finish: | Nickel |
| Current Rating: | 3 A |
| Voltage Rating: | 200 VAC |
| SKU: | HIRHR08D-12WLPB-10S(31) |
HR08D-12WLPB-10S(31)
| Heilind Number: | HIRHR08D-12WLPB-10S(31) |
| Manufacturer: | Hirose |
| Manufacturer Number: | HR08D-12WLPB-10S(31) |
| ECAD Model: |
Specifications
Detailed Description
The HR08D-12WLPB-10S(31) connector is a rugged and reliable solution for high-performance applications. Designed for male gender, its metal housing ensures durability in demanding environments. With 10 gold-plated contacts and a solder termination method, it guarantees excellent signal integrity. Featuring an IP68 rating, it offers protection against dust and water ingress, making it suitable for outdoor use. Its panel mount design with a right-angle mount angle and bayonet mating type allows for easy installation. The connector operates efficiently in a wide temperature range from -20°C to 85°C and is compliant with RoHS standards. With a current rating of 3A and a voltage rating of 200VAC, it is ideal for power and signal transmission. Its nickel shell finish not only enhances its aesthetics but also provides corrosion resistance. The HR08D-12WLPB-10S(31) is part of the HR08D series, known for its high-quality and performance, making it a top choice for circular connectors in various industries.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/26/2025 | PCN2025-14 - End of Life. Due to scarce demand and aging of the production facilities. LTB 10/31/27 LTS 10/31/28 | Download | |||
| 02/11/2022 | HIR-430-021018 - UL Clarification. Recently, Toray Industries, Inc.,(Hereinafter Toray) announced that certain resin products were improperly identified by Toray as receiving certification from Underwriters Laboratories (hereinafter, "UL"). | Download | |||

