| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose HR10-10J-12P(73) |
| Gender: | Male |
| Mount Type: | Panel Mount |
| Shell Size: | 10 |
| Mating Type: | Push-Pull |
| Mount Angle: | Straight |
| Shell Finish: | Nickel |
| Mating Cycles: | 1000 cycle |
| Current Rating: | 2 A |
| Voltage Rating: | 100 VAC |
| Contact Plating: | Gold |
| Housing Material: | Metal |
| Number of Contacts: | 12 |
| Termination Method: | Solder |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -25 °C |
| Shell Size - Insert Arrangement: | 10-12 |
| Series: | HR10 |
| SKU: | HIRHR10-10J-12P(73) |
HR10-10J-12P(73)
| Heilind Number: | HIRHR10-10J-12P(73) |
| Manufacturer: | Hirose |
| Manufacturer Number: | HR10-10J-12P(73) |
| ECAD Model: |
Specifications
Detailed Description
The HR10 Series Male Circular Connector, HR10-10J-12P(73), offers reliable connectivity in demanding environments. Constructed with a durable metal housing and featuring gold-plated contacts, this panel mount connector ensures optimal signal transmission with a current rating of 2A and a voltage rating of 100VAC. Operating efficiently in temperatures ranging from -25°C to 85°C, it is suitable for a wide range of applications. The push-pull mating type and straight mount angle facilitate easy installation. With a shell finish of nickel and RoHS compliance, this connector guarantees both performance and environmental responsibility. Designed for 1000 mating cycles, it ensures long-term durability. Perfect for use in high-reliability systems, the HR10 connector, with its 12 contacts arranged in shell size 10-12, is a dependable solution for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/11/2022 | HIR-430-021018 - UL Clarification. Recently, Toray Industries, Inc.,(Hereinafter Toray) announced that certain resin products were improperly identified by Toray as receiving certification from Underwriters Laboratories (hereinafter, "UL"). | Download | |||

