| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose HR10-10P-12P(73) |
| Gender: | Male |
| Mount Type: | Panel Mount |
| Shell Size: | 10 |
| Mating Type: | Push-Pull |
| Mount Angle: | Straight |
| Shell Finish: | Nickel |
| Mating Cycles: | 1000 cycle |
| Current Rating: | 2 A |
| Voltage Rating: | 100 VAC |
| Contact Plating: | Gold |
| Housing Material: | Metal |
| Number of Contacts: | 12 |
| Termination Method: | Solder |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -25 °C |
| Shell Size - Insert Arrangement: | 10-12 |
| Series: | HR10 |
| SKU: | HIRHR10-10P-12P(73) |
HR10-10P-12P(73)
| Heilind Number: | HIRHR10-10P-12P(73) |
| Manufacturer: | Hirose |
| Manufacturer Number: | HR10-10P-12P(73) |
| ECAD Model: |
Specifications
Detailed Description
Introducing the HR10-10P-12P(73), a high-performance circular connector designed for demanding applications. This male connector, part of the HR10 series, boasts a rugged metal housing for durability in harsh environments. With 12 gold-plated contacts, it ensures reliable signal transmission even under extreme conditions. Suitable for panel mount installation with solder termination, it guarantees secure connectivity. Operating between -25°C to 85°C, it offers versatility in temperature settings. Featuring a straight mount angle and push-pull mating type, it facilitates easy and quick connections. With a shell size of 10 and nickel finish, it not only looks sleek but also meets high standards of quality. With a current rating of 2A and voltage rating of 100VAC, it is suitable for a wide range of electrical applications. RoHS compliant and boasting 1000 mating cycles, it guarantees both performance and environmental sustainability. Upgrade to the HR10-10P-12P(73) for premium connectivity solutions.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Hirose 1658615-3 | 15 POS HDF PLUG, AP, LEAD FREE | ![]() |
| Hirose 19006-0011 | Avikrimp Quick Disconnect, for 14-16 AWG Wire, Female Flag, Tab 6.35 x 0.81mm | ![]() |
| Hirose 87568-1693 | Milli-Grid Cable-to-Board Receptacle, Dual Row, IDT, Lead-Free, 16 Circuits, 0.38 | ![]() |
| Hirose P8-10R-T | Ring terminal, large wire, 8 AWG, #10 stud size, non-insulated, bulk package. | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/11/2022 | HIR-430-021018 - UL Clarification. Recently, Toray Industries, Inc.,(Hereinafter Toray) announced that certain resin products were improperly identified by Toray as receiving certification from Underwriters Laboratories (hereinafter, "UL"). | Download | |||


