HR10-10R-12P(73)

Heilind Number:HIRHR10-10R-12P(73)
Manufacturer:Hirose
Manufacturer Number:HR10-10R-12P(73)
ECAD Model:
3D Model

Description:

110-0036-3-73 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose HR10-10R-12P(73)
Gender:Male
Mount Type:Panel Mount
Shell Size:10
Mating Type:Push-Pull
Mount Angle:Straight
Shell Finish:Nickel
Mating Cycles:1000 cycle
Current Rating:2 A
Voltage Rating:100 VAC
Contact Plating:Gold
Housing Material:Metal
Number of Contacts:12
Termination Method:Solder
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-25 °C
Shell Size - Insert Arrangement:10-12
Series:HR10
SKU:HIRHR10-10R-12P(73)

Detailed Description

Introducing the HR10-10R-12P(73) from our HR10 series, a rugged and reliable circular connector designed for demanding environments. With a durable metal housing and gold contact plating, this male connector ensures secure and high-quality connections. Featuring 12 contacts and panel mount termination, it is ideal for industrial applications. Operating efficiently in temperatures ranging from -25°C to 85°C, it offers versatility and durability. The straight mount angle and push-pull mating type make installation easy. With a voltage rating of 100 VAC and a current rating of 2 A, it guarantees efficient power transmission. RoHS compliant and with a shell finish of nickel, it meets international standards for environmental responsibility. Trust the HR10-10R-12P(73) for your connectivity needs in aerospace, defense, and other critical sectors.