HR10-10R-12S(73)

Heilind Number:HIRHR10-10R-12S(73)
Manufacturer:Hirose
Manufacturer Number:HR10-10R-12S(73)
ECAD Model:
3D Model

Description:

110-0035-0-73 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose HR10-10R-12S(73)
Series:HR10
Gender:Female
Housing Material:Metal
Number of Contacts:12
Mount Type:Panel Mount
Termination Method:Solder
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-25 °C
Shell Size:10
Mating Type:Push-Pull
Mount Angle:Straight
Shell Size - Insert Arrangement:10-12
Mating Cycles:1000 cycle
Shell Finish:Nickel
Current Rating:2 A
Voltage Rating:100 VAC
SKU:HIRHR10-10R-12S(73)

Detailed Description

Introducing the HR10-10R-12S(73) Circular Connector, designed for high-reliability applications. This female connector features a durable metal housing and gold contact plating, ensuring excellent conductivity and longevity. With a panel mount and solder termination method, it offers secure installation. Operating in a wide temperature range from -25°C to 85°C, it suits various environments. The 12 contacts, rated for 2A at 100VAC, cater to diverse signal and power transmission needs. Its push-pull mating type and straight mount angle facilitate easy connections. RoHS compliant and boasting a shell finish of nickel, this connector prioritizes environmental responsibility. With a mating cycle of 1000, it guarantees reliable performance. Ideal for aerospace, defense, and industrial applications, the HR10 series connector offers uncompromising quality and performance.