HR10-PC-113(71)

Heilind Number:HIRHR10-PC-113(71)
Manufacturer:Hirose
Manufacturer Number:HR10-PC-113(71)
ECAD Model:
3D Model

Description:

110-0519-7-71 BAG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose HR10-PC-113(71)
Gender:Male
Mount Type:Panel Mount
Mating Cycles:1000 cycle
Current Rating:2 A
Voltage Rating:100 VAC
Contact Plating:Gold
Contact Material:Copper Alloy
Termination Method:Crimp
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-25 °C
Series:HR10
SKU:HIRHR10-PC-113(71)

Detailed Description

The HR10PC11371 circular connector contact is a high-quality component designed for reliable performance in demanding environments. Featuring a male gender with panel mount configuration, this contact ensures secure and stable connections. Utilizing a crimp termination method and made of copper alloy with gold plating, it guarantees excellent conductivity and durability. With a maximum operating temperature of 85°C and a minimum of -25°C, it can withstand extreme conditions. Rated for 2A current and 100VAC voltage, it is suitable for a wide range of applications. With RoHS compliance and 1000 mating cycles, this contact meets stringent industry standards for environmental sustainability and reliability. Perfect for use in aerospace, defense, and other high-reliability applications.