HR10A-10J-10S(73)

Heilind Number:HIRHR10A-10J-10S(73)
Manufacturer:Hirose
Manufacturer Number:HR10A-10J-10S(73)
ECAD Model:
3D Model

Description:

110-0411-0-73 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose HR10A-10J-10S(73)
Series:HR10
Gender:Female
Housing Material:Metal
Number of Contacts:10
Mount Type:Panel Mount
Termination Method:Solder
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-25 °C
Shell Size:10
Mating Type:Push-Pull
Mount Angle:Straight
Shell Size - Insert Arrangement:10-10
Mating Cycles:1000 cycle
Shell Finish:Nickel
Current Rating:2 A
Voltage Rating:100 VAC
SKU:HIRHR10A-10J-10S(73)

Detailed Description

Introducing the HR10A-10J-10S(73) Circular Connector, a high-performance solution designed for demanding applications. Featuring a durable metal housing and silver contact plating, this connector ensures reliable connectivity in industrial environments. With a panel mount configuration and solder termination method, installation is secure and efficient. Meeting RoHS compliance and boasting a maximum operating temperature of 85°C, it guarantees safety and longevity. The 10-10 shell size insert arrangement, along with a straight mount angle, offers versatility in design. Ideal for female connections, it has 10 contacts with a current rating of 2A and voltage rating of 100VAC. With a mating cycle of 1000, this connector is built to last. Perfect for use in aerospace, military, or other hi-rel applications, the HR10 series sets the standard for performance and durability.