| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose HR10A-10J-12PC(73) |
| Gender: | Male |
| Wire Size: | 30 - 26 AWG |
| Mount Type: | Panel Mount |
| Shell Size: | 10 |
| Mating Type: | Push-Pull |
| Mount Angle: | Straight |
| Shell Finish: | Nickel |
| Mating Cycles: | 1000 cycle |
| Current Rating: | 2 A |
| Voltage Rating: | 100 VAC |
| Contact Plating: | Silver |
| Housing Material: | Metal |
| Number of Contacts: | 12 |
| Termination Method: | Crimp |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -25 °C |
| Shell Size - Insert Arrangement: | 10-12 |
| Series: | HR10 |
| SKU: | HIRHR10A-10J-12PC(73) |
HR10A-10J-12PC(73)
| Heilind Number: | HIRHR10A-10J-12PC(73) |
| Manufacturer: | Hirose |
| Manufacturer Number: | HR10A-10J-12PC(73) |
| ECAD Model: |
Specifications
Detailed Description
Introducing the HR10A-10J-12PC(73) Circular Connector, a high-quality essential for your connectivity needs. Designed for durability and reliability, this connector features a sturdy metal housing and silver contact plating, ensuring optimal performance in various environments. With a panel mount and straight mount angle, installation is effortless. The 12 contacts allow for seamless connectivity, with a crimp termination method for secure wire attachment. Operating temperature ranging from -25°C to 85°C, and a voltage rating of 100 VAC, guaranteeing versatility. RoHS compliant and with a current rating of 2A, this connector is not only efficient but also environmentally friendly. Suitable for applications in industries such as aerospace, defense, and telecommunications, the HR10 series connector is a trusted solution for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/11/2022 | HIR-430-021018 - UL Clarification. Recently, Toray Industries, Inc.,(Hereinafter Toray) announced that certain resin products were improperly identified by Toray as receiving certification from Underwriters Laboratories (hereinafter, "UL"). | Download | |||

