HR10A-10J-12S(74)

Heilind Number:HIRHR10A-10J-12S(74)
Manufacturer:Hirose
Manufacturer Number:HR10A-10J-12S(74)
ECAD Model:
3D Model

Description:

110-0405-8-74 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose HR10A-10J-12S(74)
Gender:Female
Mount Type:Panel Mount
Shell Size:10
Mating Type:Push-Pull
Mount Angle:Straight
Shell Finish:Nickel
Mating Cycles:1000 cycle
Current Rating:2 A
Voltage Rating:100 VAC
Contact Plating:Gold
Housing Material:Metal
Number of Contacts:12
Termination Method:Solder
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-25 °C
Shell Size - Insert Arrangement:10-12
Series:HR10
SKU:HIRHR10A-10J-12S(74)

Detailed Description

The HR10 Series Female Circular Connector, HR10A-10J-12S(74), offers reliable connectivity in demanding environments. Constructed with a durable metal housing and featuring gold-plated contacts, this connector ensures secure and high-quality signal transmission. With a straight panel mount design and solder termination method, it is easy to install. Rated for a current of 2A and a voltage of 100VAC, it is suitable for a wide range of applications. Operating in temperatures ranging from -25°C to 85°C, it guarantees performance in harsh conditions. With a mating cycle of 1000, it provides long-lasting durability. RoHS compliant and finished with nickel plating, it meets environmental standards. Ideal for industrial and aerospace applications, the HR10A10J12S74 connector is a dependable choice for your connectivity needs.