| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose HR10A-10P-10SC(73) |
| Gender: | Female |
| Wire Size: | 30 - 26 AWG |
| Mount Type: | Panel Mount |
| Shell Size: | 10 |
| Mating Type: | Push-Pull |
| Mount Angle: | Straight |
| Shell Finish: | Nickel |
| Mating Cycles: | 1000 cycle |
| Current Rating: | 2 A |
| Voltage Rating: | 100 VAC |
| Housing Material: | Metal |
| Number of Contacts: | 10 |
| Termination Method: | Crimp |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -25 °C |
| Shell Size - Insert Arrangement: | 10-10 |
| Series: | HR10 |
| SKU: | HIRHR10A-10P-10SC(73) |
HR10A-10P-10SC(73)
| Heilind Number: | HIRHR10A-10P-10SC(73) |
| Manufacturer: | Hirose |
| Manufacturer Number: | HR10A-10P-10SC(73) |
| ECAD Model: |
Specifications
Detailed Description
Introducing the HR10A-10P-10SC(73), a rugged and reliable circular connector designed for high-performance applications. Constructed with a metal housing, this female connector ensures durability in demanding environments. Featuring 10 gold-plated contacts and a straight panel mount, it guarantees secure and efficient connections. With a crimp termination method, installation is a breeze for 30-26 AWG wires. Operating seamlessly in temperatures ranging from -25°C to 85°C, it offers versatility for various setups. Its push-pull mating type and nickel shell finish further enhance its usability. RoHS compliant and rated for 2A at 100VAC, this connector meets international standards for safety and environmental responsibility. Perfect for aerospace, military, or industrial use, the HR10 series sets the benchmark for quality and performance in connectivity solutions.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/11/2022 | HIR-430-021018 - UL Clarification. Recently, Toray Industries, Inc.,(Hereinafter Toray) announced that certain resin products were improperly identified by Toray as receiving certification from Underwriters Laboratories (hereinafter, "UL"). | Download | |||

