| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose HR10A-10P-12PC(73) |
| Gender: | Male |
| Wire Size: | 30 - 26 AWG |
| Mount Type: | Panel Mount |
| Shell Size: | 10 |
| Mating Type: | Push-Pull |
| Mount Angle: | Straight |
| Shell Finish: | Nickel |
| Mating Cycles: | 1000 cycle |
| Current Rating: | 2 A |
| Voltage Rating: | 100 VAC |
| Housing Material: | Metal |
| Number of Contacts: | 12 |
| Termination Method: | Crimp |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -25 °C |
| Shell Size - Insert Arrangement: | 10-12 |
| Series: | HR10 |
| SKU: | HIRHR10A-10P-12PC(73) |
HR10A-10P-12PC(73)
| Heilind Number: | HIRHR10A-10P-12PC(73) |
| Manufacturer: | Hirose |
| Manufacturer Number: | HR10A-10P-12PC(73) |
| ECAD Model: |
Specifications
Detailed Description
The HR10A10P12PC73 Circular Connector is a durable and high-performance solution for your connectivity needs. Featuring a metal housing and panel mount design, it ensures secure and reliable connections in various applications. With 12 contacts and a straight mount angle, it offers efficient signal transmission. The crimp termination method and wire size compatibility of 30-26 AWG make installation easy. Operating in temperatures ranging from -25°C to 85°C, this connector is suitable for diverse environments. Its nickel shell finish not only enhances durability but also provides a sleek appearance. With a current rating of 2A and voltage rating of 100VAC, it meets stringent performance standards. RoHS compliant and rated for 1000 mating cycles, the HR10A10P12PC73 is a dependable choice for demanding industrial and commercial settings.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/11/2022 | HIR-430-021018 - UL Clarification. Recently, Toray Industries, Inc.,(Hereinafter Toray) announced that certain resin products were improperly identified by Toray as receiving certification from Underwriters Laboratories (hereinafter, "UL"). | Download | |||

