HR10A-10PD-12S(73)

Heilind Number:HIRHR10A-10PD-12S(73)
Manufacturer:Hirose
Manufacturer Number:HR10A-10PD-12S(73)
ECAD Model:
3D Model

Description:

110-0449-3-73 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose HR10A-10PD-12S(73)
Gender:Female
Mount Type:Panel Mount
Shell Size:10
Mating Type:Push-Pull
Mount Angle:Straight
Shell Finish:Nickel
Mating Cycles:1000 cycle
Current Rating:2 A
Voltage Rating:100 VAC
Contact Plating:Silver
Housing Material:Metal
Number of Contacts:12
Termination Method:Solder
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-25 °C
Shell Size - Insert Arrangement:10-12
Series:HR10
SKU:HIRHR10A-10PD-12S(73)

Detailed Description

The HR10 series female connector, featuring a durable metal housing, offers reliable connectivity in demanding environments. With 12 silver-plated contacts and a solder termination method, it ensures secure and efficient signal transmission. Operating between -25°C and 85°C, this panel-mount connector is suitable for a wide range of applications. Its push-pull mating type and straight mount angle facilitate easy installation. RoHS compliant and rated for 100VAC, 2A, the HR10A10PD12S73 guarantees both performance and environmental responsibility. Perfect for use in circular connector setups, it boasts a shell finish of nickel for enhanced durability. With a mating cycle of 1000, this connector is designed to withstand frequent use. Upgrade your connectivity solutions with the HR10A10PD12S73.