| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose HR10A-10R-10SB(71) |
| Gender: | Female |
| Mount Type: | Through Hole |
| Shell Size: | 10 |
| Mating Type: | Push-Pull |
| Mount Angle: | Straight |
| Shell Finish: | Nickel |
| Mating Cycles: | 1000 cycle |
| Current Rating: | 2 A |
| Voltage Rating: | 100 VAC |
| Contact Plating: | Silver |
| Housing Material: | Metal |
| Number of Contacts: | 10 |
| Termination Method: | DIP |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -25 °C |
| Shell Size - Insert Arrangement: | 10-10 |
| Series: | HR10 |
| SKU: | HIRHR10A-10R-10SB(71) |
HR10A-10R-10SB(71)
| Heilind Number: | HIRHR10A-10R-10SB(71) |
| Manufacturer: | Hirose |
| Manufacturer Number: | HR10A-10R-10SB(71) |
| ECAD Model: |
Specifications
Detailed Description
The HR10A-10R-10SB(71) connector, part of the HR10 series, caters to the specific needs of female gender electronic components, boasting a durable metal housing that ensures reliability in various applications. With 10 silver-plated contacts, this connector facilitates secure and efficient data transmission. Its through-hole mounting and DIP termination method offer easy and reliable installation. Operating within a wide temperature range from -25°C to 85°C, it guarantees performance even in challenging environments. Featuring a shell size of 10 and a push-pull mating type, this connector is ideal for use in demanding industrial settings. RoHS compliant and with a voltage rating of 100 VAC, it meets stringent safety and environmental standards. Suitable for circular connector applications, the HR10A-10R-10SB(71) is a dependable choice for high-reliability electronic systems.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/11/2022 | HIR-430-021018 - UL Clarification. Recently, Toray Industries, Inc.,(Hereinafter Toray) announced that certain resin products were improperly identified by Toray as receiving certification from Underwriters Laboratories (hereinafter, "UL"). | Download | |||

