| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose HR10A-10R-10SB(72) |
| Gender: | Female |
| Mount Type: | Through Hole |
| Shell Size: | 10 |
| Mating Type: | Push-Pull |
| Mount Angle: | Straight |
| Shell Finish: | Nickel |
| Mating Cycles: | 1000 cycle |
| Current Rating: | 2 A |
| Voltage Rating: | 100 VAC |
| Contact Plating: | Gold |
| Housing Material: | Metal |
| Number of Contacts: | 10 |
| Termination Method: | DIP |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -25 °C |
| Shell Size - Insert Arrangement: | 10-10 |
| Series: | HR10 |
| SKU: | HIRHR10A-10R-10SB(72) |
HR10A-10R-10SB(72)
| Heilind Number: | HIRHR10A-10R-10SB(72) |
| Manufacturer: | Hirose |
| Manufacturer Number: | HR10A-10R-10SB(72) |
| ECAD Model: |
Specifications
Detailed Description
The HR10A-10R-10SB(72) circular connector, part of the HR10 series, is meticulously crafted for high-reliability applications. Featuring a durable metal housing, this connector ensures robust performance in demanding environments. With ten gold-plated contacts, it guarantees secure and efficient signal transmission. Designed for through-hole mounting with a straight orientation, installation is straightforward. The connector offers a wide operating temperature range from -25°C to 85°C, making it suitable for various industrial settings. Its nickel shell finish adds to its longevity. With a 2A current rating and 100VAC voltage rating, it meets stringent performance requirements. RoHS compliant and boasting a mating cycle of 1000, this connector prioritizes both reliability and environmental responsibility. Perfect for applications that demand uncompromising quality, the HR10A-10R-10SB(72) is a top choice in the world of circular connectors.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/11/2022 | HIR-430-021018 - UL Clarification. Recently, Toray Industries, Inc.,(Hereinafter Toray) announced that certain resin products were improperly identified by Toray as receiving certification from Underwriters Laboratories (hereinafter, "UL"). | Download | |||

