HR10A-10R-12P(74)

Heilind Number:HIRHR10A-10R-12P(74)
Manufacturer:Hirose
Manufacturer Number:HR10A-10R-12P(74)
ECAD Model:
3D Model

Description:

110-0404-5-74 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose HR10A-10R-12P(74)
Gender:Male
Mount Type:Panel Mount
Shell Size:10
Mating Type:Push-Pull
Mount Angle:Straight
Shell Finish:Nickel
Mating Cycles:1000 cycle
Current Rating:2 A
Voltage Rating:100 VAC
Contact Plating:Gold
Housing Material:Metal
Number of Contacts:12
Termination Method:Solder
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-25 °C
Shell Size - Insert Arrangement:10-12
Series:HR10
SKU:HIRHR10A-10R-12P(74)

Detailed Description

The HR10A-10R-12P(74) Circular Connector, part of the HR10 series, is a reliable and durable component designed for high-performance applications. Featuring a metal housing and gold contact plating, this connector ensures secure and efficient signal transmission. With 12 contacts and a current rating of 2A, it is suitable for various electronic systems. Its panel mount and solder termination method guarantee easy installation and a stable connection. Operating in temperatures ranging from -25°C to 85°C, and with a voltage rating of 100 VAC, it offers versatility and reliability in harsh environments. The nickel shell finish provides added durability, while its push-pull mating type and straight mount angle facilitate quick and secure mating. With a mating cycle of 1000 cycles and RoHS compliance, this connector meets high industry standards for quality and environmental responsibility. Perfect for aerospace, defense, and industrial applications, the HR10A-10R-12P(74) is a top choice for demanding connectivity needs.