| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose HR10A-10R-12SB(71) |
| Series: | HR10 |
| Gender: | Female |
| Housing Material: | Metal |
| Number of Contacts: | 12 |
| Mount Type: | Through Hole |
| Termination Method: | DIP |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -25 °C |
| Shell Size: | 10 |
| Mating Type: | Push-Pull |
| Mount Angle: | Straight |
| Shell Size - Insert Arrangement: | 10-12 |
| Mating Cycles: | 1000 cycle |
| Shell Finish: | Nickel |
| Current Rating: | 2 A |
| Voltage Rating: | 100 VAC |
| SKU: | HIRHR10A-10R-12SB(71) |
HR10A-10R-12SB(71)
| Heilind Number: | HIRHR10A-10R-12SB(71) |
| Manufacturer: | Hirose |
| Manufacturer Number: | HR10A-10R-12SB(71) |
| ECAD Model: |
Specifications
Detailed Description
Introducing the HR10A-10R-12SB(71) Circular Connector, a high-performance solution designed for demanding applications. With a durable metal housing and silver contact plating, this connector ensures reliable connectivity in even the most rugged environments. Featuring 12 contacts and a straight mount type for easy installation through hole or DIP, it offers versatility in usage. Operating efficiently in temperatures ranging from -25°C to 85°C, with a maximum voltage rating of 100 VAC and current rating of 2A, it guarantees stable performance. RoHS compliant and boasting a push-pull mating type, it prioritizes both environmental responsibility and user convenience. The 1000 mating cycle durability and nickel shell finish further enhance its longevity, making it a dependable choice in the HR10 series of connectors.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Hirose M0507-25-AL | 4.5MM RD X 8MM X 2.7MM ID | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/11/2022 | HIR-430-021018 - UL Clarification. Recently, Toray Industries, Inc.,(Hereinafter Toray) announced that certain resin products were improperly identified by Toray as receiving certification from Underwriters Laboratories (hereinafter, "UL"). | Download | |||


