| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose HR10A-10TR-12PB(73) |
| Gender: | Male |
| Mount Type: | Through Hole |
| Shell Size: | 10 |
| Mating Type: | Screw |
| Mount Angle: | Straight |
| Shell Finish: | Nickel |
| Mating Cycles: | 1000 cycle |
| Current Rating: | 2 A |
| Voltage Rating: | 100 VAC |
| Contact Plating: | Silver |
| Housing Material: | Metal |
| Number of Contacts: | 12 |
| Termination Method: | DIP |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -25 °C |
| Shell Size - Insert Arrangement: | 10-12 |
| Series: | HR10 |
| SKU: | HIRHR10A-10TR-12PB(73) |
HR10A-10TR-12PB(73)
| Heilind Number: | HIRHR10A-10TR-12PB(73) |
| Manufacturer: | Hirose |
| Manufacturer Number: | HR10A-10TR-12PB(73) |
| ECAD Model: |
Specifications
Detailed Description
This HR10 male circular connector, SKU HR10A-10TR-12PB(73), is a durable and reliable solution for demanding applications. With a metal housing and silver contact plating, it ensures robust connectivity in various environments. Featuring 12 contacts and a straight mount angle, it offers secure through-hole termination via DIP. Operating efficiently in temperatures ranging from -25°C to 85°C, this connector is suitable for a wide range of industrial settings. Its nickel shell finish not only enhances durability but also complies with RoHS standards. Designed for a voltage rating of 100 VAC and a current rating of 2 A, it guarantees safe and efficient power transmission. The HR10 series connector, with its screw mating type and 1000 mating cycles durability, is a dependable choice for critical connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/11/2022 | HIR-430-021018 - UL Clarification. Recently, Toray Industries, Inc.,(Hereinafter Toray) announced that certain resin products were improperly identified by Toray as receiving certification from Underwriters Laboratories (hereinafter, "UL"). | Download | |||

