HR10A-13P-20P(74)

Heilind Number:HIRHR10A-13P-20P(74)
Manufacturer:Hirose
Manufacturer Number:HR10A-13P-20P(74)
ECAD Model:
3D Model

Description:

110-0713-0-74 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose HR10A-13P-20P(74)
Series:HR10
Gender:Male
Housing Material:Metal
Number of Contacts:20
Mount Type:Panel Mount
Termination Method:Solder
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-25 °C
Shell Size:13
Mating Type:Push-Pull
Mount Angle:Straight
Shell Size - Insert Arrangement:13-20
Mating Cycles:1000 cycle
Shell Finish:Nickel
Current Rating:2 A
Voltage Rating:100 VAC
SKU:HIRHR10A-13P-20P(74)

Detailed Description

The HR10A-13P-20P(74) is a rugged and reliable circular connector designed for high-performance applications. Featuring a metal housing and gold contact plating, this connector ensures secure and efficient signal transmission. With a panel mount configuration and solder termination method, installation is simple and durable. Operating in temperatures ranging from -25°C to 85°C, it is suitable for a wide range of environments. The 20 contacts, rated for 2A at 100VAC, offer ample connectivity options. The push-pull mating type and straight mount angle provide convenience in use. With a shell size of 13 and nickel shell finish, this connector is both compact and corrosion-resistant. RoHS compliant and with a mating cycle rating of 1000 cycles, it guarantees longevity and environmental responsibility. Whether in industrial, aerospace, or military applications, the HR10 series connector delivers top-tier performance and durability.