| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose HR10A-13P-20PC(73) |
| Gender: | Male |
| Wire Size: | 30 - 26 AWG |
| Mount Type: | Panel Mount |
| Shell Size: | 13 |
| Mating Type: | Push-Pull |
| Mount Angle: | Straight |
| Shell Finish: | Nickel |
| Mating Cycles: | 1000 cycle |
| Current Rating: | 2 A |
| Voltage Rating: | 100 VAC |
| Contact Plating: | Silver |
| Housing Material: | Metal |
| Number of Contacts: | 20 |
| Termination Method: | Crimp |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -25 °C |
| Shell Size - Insert Arrangement: | 13-20 |
| Series: | HR10 |
| SKU: | HIRHR10A-13P-20PC(73) |
HR10A-13P-20PC(73)
| Heilind Number: | HIRHR10A-13P-20PC(73) |
| Manufacturer: | Hirose |
| Manufacturer Number: | HR10A-13P-20PC(73) |
| ECAD Model: |
Specifications
Detailed Description
Introducing the HR10A-13P-20PC(73), a high-performance circular connector designed for demanding industrial applications. With a rugged metal housing and silver contact plating, this connector ensures reliable signal transmission in harsh environments. Featuring 20 contacts and a panel mount configuration, it offers secure and stable connectivity. The crimp termination method allows for easy installation, while the straight mount angle and push-pull mating type enhance usability. Operating efficiently in temperatures ranging from -25°C to 85°C, this connector is suitable for a wide range of operating conditions. With a shell size of 13 and nickel shell finish, it combines durability with professional aesthetics. RoHS compliant and rated for 100VAC, 2A, this connector meets stringent industry standards for safety and performance. Ideal for aerospace, military, and other hi-rel applications, the HR10A-13P-20PC(73) is the reliable choice for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/11/2022 | HIR-430-021018 - UL Clarification. Recently, Toray Industries, Inc.,(Hereinafter Toray) announced that certain resin products were improperly identified by Toray as receiving certification from Underwriters Laboratories (hereinafter, "UL"). | Download | |||

