| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose HR10A-13R-20PB(73) |
| Gender: | Male |
| Mount Type: | Through Hole |
| Shell Size: | 13 |
| Mating Type: | Push-Pull |
| Mount Angle: | Straight |
| Shell Finish: | Nickel |
| Mating Cycles: | 1000 cycle |
| Current Rating: | 2 A |
| Voltage Rating: | 100 VAC |
| Contact Plating: | Silver |
| Housing Material: | Metal |
| Number of Contacts: | 20 |
| Termination Method: | DIP |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -25 °C |
| Shell Size - Insert Arrangement: | 13-20 |
| Series: | HR10 |
| SKU: | HIRHR10A-13R-20PB(73) |
HR10A-13R-20PB(73)
| Heilind Number: | HIRHR10A-13R-20PB(73) |
| Manufacturer: | Hirose |
| Manufacturer Number: | HR10A-13R-20PB(73) |
| ECAD Model: |
Specifications
Detailed Description
Introducing the HR10A-13R-20PB(73), a rugged male circular connector designed for high-reliability applications. Part of the HR10 series, this connector features a durable metal housing and silver contact plating, ensuring reliable signal transmission in demanding environments. With 20 contacts and a straight through-hole mount type, it offers secure and efficient connectivity. Operating between -25°C to 85°C, it is suitable for a wide range of temperatures. The push-pull mating type and nickel shell finish further enhance its durability. RoHS compliant and rated for 100 VAC, 2A, this connector meets stringent quality and safety standards. Designed for 1000 mating cycles, it guarantees long-term performance. Ideal for aerospace, defense, and industrial applications, the HR10A-13R-20PB(73) is a dependable choice for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/11/2022 | HIR-430-021018 - UL Clarification. Recently, Toray Industries, Inc.,(Hereinafter Toray) announced that certain resin products were improperly identified by Toray as receiving certification from Underwriters Laboratories (hereinafter, "UL"). | Download | |||

